Honeywell JV-82

Snap Acting/Limit Switch, Momentary, 0.89mm, Screw Terminal, Wide Roller Actuator, Panel Mount
$ 34.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell JV-82.

element14 APAC

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-9.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellLSZ52B
HONEYWELL MICRO SWITCH LSZ52B Roller Lever Arm,1.5 to 3.5 In Arm L
HoneywellLSZ52D
Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ52D
HoneywellLSZ51B
Switch Actuators Roller - Std / Steel Mntd On Frnt Of Lvr
C&K Components472800202
ACCESSORY, LOCK WASHER, FITS 3/8 THREAD,.600 DIAM, A SERIES, STEEL, NICKEL PLATED
APEMA466
Switch Access Lockwasher
C&K Components445400746
ACCESSORY, FRAME/BEZEL FOR J37 ACTUATOR,7000 SERIES, SPRING STEEL, BLACK ENAMEL

Descriptions

Descriptions of Honeywell JV-82 provided by its distributors.

Snap Acting/Limit Switch, Momentary, 0.89mm, Screw Terminal, Wide Roller Actuator, Panel Mount
Switch Access Snap Action Switch Auxiliary Actuator
ACTUATOR, 28OZF, V7/V15 SERIES MICRO SW; For Use With:Honeywell V3 Series Micro Switches; Operating Force Max:28ozf; Over Travel Min:0.889mm; Actuator Length:0.81"; Actuator Style:Roller Lever; Operating Position:20.47 mm
Switch Actuator; Actuator Length:0.81"; Actuator Style:Roller Lever; Operating Force Max:28ozf; Over Travel:0.89mm; Operating Position:20.47 mm; Release Force:10ozf; Switch Operation:On-Off; Switch Terminals:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • JV82