Honeywell HSCDRRN002NDAA5

Board Mount Pressure Sensor -2inH2O to 2inH2O Differential 8-Pin DIP Module
$ 44.865
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDRRN002NDAA5.

IHS

Datasheet33 pages11 years ago

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+14.67%

Supply Chain

Country of OriginMainland China
Introduction Date2011-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR, TRUSTABILITY, PRESSURE, DIP, 4 MILLIBAR GAUGE, SPI OUTPUT, 5 V SUPPLY
SENSOR, TRUSTABILITY, PRESSURE, DIP, 5 IN H2O DIFFERENTIAL, I2C, 5 V SUPPLY
Sensor, TruStability, Pressure, DIP, 20 in H2O Differential, Amplified, 5 V

Descriptions

Descriptions of Honeywell HSCDRRN002NDAA5 provided by its distributors.

Board Mount Pressure Sensor -2inH2O to 2inH2O Differential 8-Pin DIP Module
Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V
PRESSURE SENSOR, DIFF, +/-2IN-H2O, DIP; Pressure Type:Differential; Operating Pressure Min:-2Inch-H2O; Operating Pressure Max:2Inch-H2O; Supply Voltage Min:4.95VDC; Supply Voltage Max:5.05VDC; Sensor Case / Package:DIP RoHS Compliant: No
PRESSURE SENSOR, 2 INCH-H2O, DUAL BARBED; PRESSURE SENSOR, 2 INCH-H2O, DUAL BARBED; Operating Pressure Max: 2Inch-H2O; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 5VDC; Port Style: Dual R

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO