Honeywell HOA7730-M11

Photointerrupter Transmissive 3mm Photologic 3-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA7730-M11.

IHS

Datasheet4 pages14 years ago

Supply Chain

Introduction Date2011-11-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus
OptekOPB857Z
OPB857 Series 30 V 890 nm 50 mA NPN Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Honeywell HOA7730-M11 provided by its distributors.

Photointerrupter Transmissive 3mm Photologic 3-Pin
SENSOR OPTICAL 3MM MODULE SLOT
TRANSMISSIVE OPTOSCHMITT SENSOR, OPEN COLLECTOR
Transmissive Optoschmitt Sensor, Open Collector; Sensor Output:Totem-Pole; Corriente Directa If:-; Tensión Directa:-; Tensión Inversa Vr:-; Anchura De Apertura:0.51Mm; Anchura Del Espacio/Hueco:3Mm; Sensor, Montaje:Panel Mount |Honeywell HOA7730-M11
HOA7720/7730 Series Connectorized Transmissive Optoschmitt Sensor, Transistor Output, Plastic Package The HOA7720/7730 Series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. The photodetector consists of a photodiode, amplifier, voltage regulator and Schmitt trigger with either of two output configurations: Totem pole (HOA7720-M11) Open collector (HOA7730-M11) The totem pole output is well-suited for applications which require fast transition times. The open collector allows the output of the sensor to interface with circuit elements driven by supply voltages other than Vcc supply. The inverting logic provides a high output when the optical path is interrupted, and a low output when the path is clear. The infrared emitting diode is biased internally, eliminating the need for any external circuitry. Interconnection is simplified through the use of the integral Tyco three-pin connector. Both the emitter and detector have a 0.508 mm x 1,78 mm [0.020 in x 0,070 in] vertical aperture. The narrow aperture is ideal for use in applications in which the maximum rejection of ambient light is important, and the maximum position resolution is desired. The HOA7220/7330 series employ plastic molded components. Housing material is opaque polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA7730M11