Honeywell HOA2004-001

Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 5-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA2004-001.

IHS

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Newark

element14 APAC

Electro Sonic

TME

Supply Chain

Introduction Date1993-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA0963-T55
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up .1 Hysteresis
HoneywellHOA6992-P51
Photointerrupter Transmissive Photologic, Totem Pole, Inverter 5-Pin
HoneywellHOA6960-T55
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
Sensor Optical 3.18Mm Mod Wire Rohs Compliant: Yes |Tt Electronics/optek Technology OPB490T11Z
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch

Descriptions

Descriptions of Honeywell HOA2004-001 provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 5-Pin
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current Max:50mA; Operating Temperature Range:-40°C to +70°C; Output Voltage Max:2.4V ;RoHS Compliant: Yes
The HOA2004 consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor w
HOA2004 Series Transmissive Optoschmitt Sensor, Transistor Output, Plastic Package The HOA2004 consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with 10 kOhm (nominal) pull-up resistor. The buffer logic provides a high output when the optical path is clear, and a low output when the path is interrupted. The side mounting package is useful in applications in which the interruptive element is parallel to the mounting plane. Both emitter and detector have a 0.020 in (0.508 mm) x 0.040 in (1.02 mm) vertical aperture. The narrow aperture is ideal for use in applications in which maximum position resolution is desired. The HOA2004 employs plastic molded components. For additional component information see SEP8506 and SDP8600. Housing material is polyester. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO