Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics OPB828C

Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPB828C.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Jameco (USA)

Inventory History

3 month trend:
-60.49%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsOPB828A
3.18 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
TT ElectronicsOPB872N55
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin

Descriptions

Descriptions of TT Electronics OPB828C provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 1.524MM APERTURE, 890NM, 30 MA
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENS OPTO SLOT 3.18MM TRANS THRU
OPTO DEVICE-OPTICAL SWITCH <NV
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:30V; Collector Emitter Voltage, V(br)ceo:0.6V; DC Collector Current:1.8A ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI