Optek OPB861N55

880nm Through-Beam 3.18mm Phototransistor wire mounting,base mount 12.32mm*6.35mm*10.8mm
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB861N55.

IHS

Datasheet12 pages4 years ago

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+8.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.94
$ 2.81
Stock
10,960
1,175
Authorized Distributors
6
6
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Response Time
-
15 µs
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Output Configuration
Phototransistor
-
Mount
Chassis Mount, Through Hole
Through Hole

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OPB831 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
OPB865 Series 30 V 880 nm 50 mA Phototransistor Slotted Optical Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

Descriptions

Descriptions of Optek OPB861N55 provided by its distributors.

880nm Through-Beam 3.18mm Phototransistor wire mounting,base mount 12.32mm*6.35mm*10.8mm
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA
3.11 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Semiconductors, optoel; |Tt Electronics/optek Technology OPB861N55
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
OPTICAL SENSOR THROUGH-BEAM 0.125;
SENSOR OPT SLOT PHOTOTRANS MODUL

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC