Honeywell HOA0860-N51

Optical Switches, Transmissive, Phototransistor Output .5 Ma, Transistor 15Us Rise And Fall
$ 14.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA0860-N51.

IHS

Datasheet3 pages23 years ago
Datasheet3 pages0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.87
$ 2.725
Stock
10,666
7,590
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
4
4
Mount
Through Hole
Chassis Mount, Through Hole
Sensing Distance
3.175 mm
3.175 mm
Wavelength
-
880 nm
Rise Time
15 µs
-
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
30 mA
30 mA
Viewing Angle
-
-
Power Dissipation
100 mW
100 mW

Supply Chain

Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA0866-T55
SENSOR, TRANSMISSIVE, TRANSISTOR OUTPUT, TWO MOUNTING TABS, PLASTIC PACKAGE
HoneywellHOA0875-N51
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
HoneywellHOA0875-T51
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
OptekOPB848
OPB848 Series 30 V 890 m 50 mA Phototransistor Slotted Optical Switch
VishayTCST1230
9.2 x 4.8 x 5.4 mm 2.8 mm Gap 150 mW 70 V 950 nm Transmissive Optical Sensor

Descriptions

Descriptions of Honeywell HOA0860-N51 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output .5 Ma, Transistor 15Us Rise And Fall
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
OPTICAL SW TRANSMISSIVE PHOTOTRANSISTOR OUTPUT
Sensors, Infrared Sensors, Transmissive
Transistor Output Slotted Switch
HOA0860 Series Infrared Transmissive Sensor, Transistor Output, Plastic Package The HOA086X/087X series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. The phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. This series allows the user to choose from available options: (1) mounting tab configurations, (2) lead spacing, (3) electro-optical characteristics, (4) detector aperture size, and (5) housing materials. The HOA86X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA087X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired. The HOA086X/087X series employs plastic molded components. For additional component information see SEP8506 and SDP8406. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA0860N51