OPTO REFLECTIVE SENSOR; SVHC:No SVHC (19-Dec-2011); Fall Time tf:15ns; Input Current:10mA; No. of Channels:1; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Opto Case Style:SIP; Output Type:Transistor; Output Voltage:30V; Output Voltage Max:30V; Package / Case:SIP-3; Rise Time:15ns; Supply Current:10mA; Supply Voltage Range:1.6V
HLC1395 Series Infrared Reflective Sensor, Short Distance Detection, Transistor Output, Plastic Package The HLC1395 is a miniature infrared sensor designed to sense reflective objects at short distances. Both the GaAs IRED and the NPN phototransistor are mounted side-by-side in a single black plastic package with an integral barrier to minimize crosstalk. The sensor is configured with the IRED cathode and the phototransistor emitter connected to a common lead. The housing consists of an opaque polysulfone outer shell with transfer-molded, IR-transmissive epoxy encapsulant. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.