Honeywell SS49

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
$ 4.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS49.

TME

Datasheet2 pages28 years ago

IHS

JRH Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date1993-06-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-10-01
LTD Date2013-12-31

Related Parts

HoneywellSS495B
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
HoneywellSS496B-F
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
Allegro MicroSystemsA1302KUA-T
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini SIP Bulk / SENSOR LINEAR ANALOG 3SIP
Diodes Inc.AH3761-PG-B
Board Mount Hall Effect / Magnetic Sensors Bipolar Hall Effect 3.5V to 28V DC 100mA
Diodes Inc.AH375-PL-A
Hall Effect Sensor 25mA Latch 2.5V/3.3V/5V/9V/12V/15V/18V 3-Pin SIP Ammo
HoneywellSS496A
±84mT 4.5V 8.7mA 10mA 10.5V Single Axis TO-92-FLAT-3 TH 4.06mm × 1.6mm × 3mm

Descriptions

Descriptions of Honeywell SS49 provided by its distributors.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
4V 4mA(Typ) 20mA 10V Single-Axis TO-92-FLAT-3 TH 4.06mm × 1.57mm × 3mm
Hall Effect Sensor, -40mT Min, 40mT Max, 1.75-2.25V, Rectangular, Through Hole Mount
Rotary Position Sensor 10V Analog Output 3-Pin
Honeywell Commercial Solid State/Magnet
SENSOR HALL EFFECT ANALOG 3SIP
Hall Effect Magnetic Sensor; Operate Point Max:400G; Operate Point Min:-400G; Package/Case:TO-92; Supply Voltage Max:10VDC; Supply Voltage Min:4VDC; Current Rating:4mA; Mounting Type:Through Hole; No. of Contacts:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO