Descriptions of Honeywell GSAA22A1B provided by its distributors.
Snap Acting/Limit Switch, DPDT, Momentary, 0.1A, 50VDC, Top Roller Type Actuator, Panel Mount
HONEYWELL MICRO SWITCH GSAA22A1B Safety Interlock Switch, 2NO, 2NC, 10A@6. More details: Safety Interlock Switch, Side Rotary with Fixed Lever, Contact Form 2NO/2NC, Direct Opening, Snap Action, Double Pole, Actuator Length 1.50 In., Connection Type 1/2 In. NPT Conduit, AC Contact Rating 100mA to 10A @ 600V, Series GSA, DC Contact Rating 100mA to 10A @ 250V, Height 3.23 In., Width 1.65 In., Depth 1.65 In., NEMA Rating 1, 4, 12, 13, IP Rating 67, Operating Temp. Range -13 Degrees to 185 Degrees F, Contact Material Gold Plated, Conduit Size 1/2 In. NPT, Body Material Zinc Die-Cast