Honeywell GSAA01A1B

Snap Acting/Limit Switch, SPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount
$ 275.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GSAA01A1B.

Sager Electronics

Datasheet13 pages9 years ago

IHS

Honeywell

Master Electronics

Newark

Inventory History

3 month trend:
+8.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellGLCB06A1B
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGSAA01C
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Top Roller Plunger Actuator
Omron WLCA2-TS Limit Switch 10A 10A 600VAC SPDT 1NO 1NC Threaded Entry 1/2 in. NPT 3.00 lb OF Spring Return
OmronWLD-TS
Switch Limit N.O./N.C. DPST Top Plunger Conduit 10A 500VAC 250VDC 26.67N Linear Screw Mount
HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
Snap-Action Switches SPDT 10A QC TERM

Descriptions

Descriptions of Honeywell GSAA01A1B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC 9.7N Rotary Conduit
SWITCH SNAP ACTION DPST 6A 120V
Electromechanical Switch Safety Switch N.O./N.C. DPST 0.1A
Off-Mom,On-Mom DPST-NO/NC 39gfm 85¡ã 15000000Cycles 10A , 42mm*142.8mm
The GSS Series Global Safety Switch is available in three configurations: GSA - Standard mounting per EN50041 GSC - Standard mounting per EN50047 GSE - Compatible with standard mounting per EN50047 UL, CE, CSA, SIL 3 capabl
Limit Switch Actuator:Side Rotary Roller; Contact Configuration:Spdt; Contact Current Ac Max:6A; Contact Voltage Ac Max:120V; Operating Force Max:0.33N-M; Product Range:Gsa Series; Contact Current Dc Max:2.8A Rohs Compliant: Yes |Honeywell GSAA01A1B
Contact Configuration = 1CO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Electrostatic Epoxy Coated Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 33 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GSA

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO