Omron WLCA2-TS

Omron WLCA2-TS Limit Switch 10A 10A 600VAC SPDT 1NO 1NC Threaded Entry 1/2 in. NPT 3.00 lb OF Spring Return
$ 101.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLCA2-TS.

IHS

Datasheet24 pages26 years ago

Farnell

Newark

element14

Electro Sonic

Inventory History

3 month trend:
-11.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-10-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-03-31
LTD Date2016-03-31

Related Parts

OmronWLD-TS
Switch Limit N.O./N.C. DPST Top Plunger Conduit 10A 500VAC 250VDC 26.67N Linear Screw Mount
HoneywellGSAA01A1B
Snap Acting/Limit Switch, SPDT, Momentary, 2.8A, 24VDC, Top Roller Type Actuator, Panel Mount
HoneywellGSAA01C
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Top Roller Plunger Actuator
HoneywellGLCB06A1B
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Side Rotary Actuator
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount

Descriptions

Descriptions of Omron WLCA2-TS provided by its distributors.

Omron WLCA2-TS Limit Switch 10A 10A 600VAC SPDT 1NO 1NC Threaded Entry 1/2 in. NPT 3.00 lb OF Spring Return
Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Conduit 10A 500VAC 250VDC 13.34N Rotary Screw Mount
Limit Switch;ROBUST,GENERAL PURPOSE,Roller LEVER,38MM RADIUS
SWITCH SNAP ACTION SPDT 10A 125V
LIMIT SWITCH, ROLLER LEVER, SPDT; Limit; LIMIT SWITCH, ROLLER LEVER, SPDT; Limit Switch Actuator:Roller Lever; Operating Force Max:13.34N; Contact Voltage AC Max:500V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:800mA; Product Range:
OMRON WLCA2TS General Purpose Limit Switch. More details: General Purpose Limit Switch, Rotary Lever Arm, Side, 10 Amps, Contact Form SPDT/Double Break, Voltage Rating 480VAC, NEMA Rating 3, 4, 13, G1/2 Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement CW/CCW, Travel Total Travel 45 Degrees , Series WL, Operating Temp. Range 14 Degrees to 176 Degrees F, Actuator Length 1.50 In., Arm Width 0.63 In., Roller Dia. 0.69 In., Roller Width 0.28 In., Roller Material Stainless Steel, Body Material Aluminum, Arm Material Aluminum

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLCA2-TS.
  • WLCA2TS