Honeywell GLCB06A1B

Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Side Rotary Actuator
$ 102.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCB06A1B.

JRH Electronics

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV3L-111
Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3-129
Switch Limit; Miniature; Plunger Head; SPDT; 10A
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 10A 250Vdc 1.08N Screw Mount
Crouzet83240020
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Screw 6A 250VAC 250VDC 4.5N Screw Mount

Descriptions

Descriptions of Honeywell GLCB06A1B provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Side Rotary Actuator
Switch Limit N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC 0.12N Rotary Conduit Automotive
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
Contact Configuration = 2NC / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 3 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Zinc / Contact Element Type = Slow-Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO