Honeywell GLLC01B

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
$ 30.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLLC01B.

JRH Electronics

Datasheet17 pages9 years ago

Honeywell

Electro Sonic

Arrow Electronics

TME

Inventory History

3 month trend:
-1.46%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLLA03B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Top Pin Plunger Actuator, Panel Mount
HoneywellGLLA01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellGLLA01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit

Descriptions

Descriptions of Honeywell GLLC01B provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 5.8mm, Screw Terminal, Top Pin Plunger Actuator, Panel Mount
HONEYWELL GLLC01B Limit Switch, Top Plunger, 9.8 N, 300 V, 10 A, 250 V, 10 A
LIMIT SWITCH, SPDT, TOP PLUNGER; Series:Top Plunger; Actuator Type:Top Plunger; Force, Operating Max:9.8N; Voltage, Contact AC Max:300V; Voltage, Contact DC Max:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact
MICRO SWITCH GLL Series Global Limit Switches, Top Plunger, 1NC/1NO Direct Opening SPDT snap action, 20mm conduit MICRO SWITCH GLL Series limit switches are double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits, and are available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.
Limit Switch, SPDT Top Plunger; Operating Force Max:9.8N; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (19-Dec-2011); Actuator Type:Top Plunger; Case Material:Plastic; Contact Configuration:1NO / 1NC; Differential Travel Max:1.5mm; External Depth:31mm; External Length / Height:62mm; External Width:30.5mm; IP / NEMA Rating:IP65; No. of Mechanical Operations:5000000; Operating Position:18mm; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Over Travel Min:3.0mm; Pre-travel:2.8mm; Return Force Min:1.5N; Series:Top Plunger; Supply Voltage DC Max:250VDC; Supply Voltage Max:300VAC; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO