Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLLA03B

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Top Pin Plunger Actuator, Panel Mount
$ 29.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLLA03B.

IHS

Datasheet17 pages9 years ago

Honeywell

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellGLLA01A2B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellGLLA01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
HoneywellGLLA01B
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit

Descriptions

Descriptions of Honeywell GLLA03B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Top Pin Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. Top Plunger Conduit 4N Linear Screw Mount
SWITCH SNAP ACTION SPDT 10A 300V
LIMIT SWITCH, SPDT; Actuator Type:Top Pin Plunger; Switch Operation:Slow Action (BBM); Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Terminal Type:1/2" NPT Conduit; ;RoHS Compliant: Yes
MICRO SWITCH GLL Series Global Limit Switches, Top Plunger, 1NC/1NO Direct Opening Slow Action Break-Before-Make (BBM), 1/2 in conduit MICRO SWITCH GLL Series limit switches are double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits, and are available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.
LIMIT SWITCH, SPDT; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Conduit; SVHC:No SVHC (20-Jun-2011); Actuation Type:Top; Actuator Type:Top Pin Plunger; Approval Bodies:CE, CCC, UL Recognised; Case Material:Plastic; Contact Configuration:SPDT Slow Action (BBM); Contact Current Rating:10A; Contact Type:1NO / 1NC; External Depth:31mm; External Length / Height:62mm; External Width:30.5mm; IP/NEMA Rating:IP65; Input Voltage Max:300VAC; Material:Plastic; No. of Mechanical Operations:5000000; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Series:GLL; Supply Voltage DC Max:250V; Supply Voltage Max:300VAC; Switch Operation:Slow Action; Terminal Type:Conduit; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO