Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLLA01C

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
$ 33.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLLA01C.

element14 APAC

Datasheet17 pages9 years ago

Honeywell

Factory Futures

Farnell

Master Electronics

Inventory History

3 month trend:
-17.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellGLLA01B
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
HoneywellGLLA03B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Top Pin Plunger Actuator, Panel Mount
HoneywellGLLA06D
Snap Acting/Limit Switch, DPST, Momentary, 10A, 250VDC, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell GLLA01C provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 5.8mm, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
HONEYWELL MICRO SWITCH GLLA01C Limit Switch, Plunger, Roller, 1NC/1NO, 10A @
Switch, Limit, Roller Plunger, 1/2 In NPT Conduit, 1NC/1NO Contact
Honeywell, GLLseries Limit Switches, Roller plunger, IP66, Plastic shell, maximum250VDC
250V Single Pole Double Throw (SPDT) 300V Limit Switches ROHS
LIMIT SWITCH, TOP ROLLER PLUNGER, SPDT; Limit Switch Actuator:Top Roller Plunger; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:10A; Contact Voltage AC Max:300V; Operating Force Max:9.8N; Product Range:
Limit Switch; Series:GLL; Actuator Style:Top Roller Plunger; Operating Force Max:9.8N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Mounting Type:1/2in NPT Conduit; Operating Force:9.8N; Over Travel:3mm; Pre-Travel:2.8mm ;RoHS Compliant: Yes
Contact Configuration = 1NC / Contact Configuration = 1NO / Actuator Type = Roller Plunger / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Glass Reinforced Thermoplastic / Contact Element Type = Snap Action / Operating Force N = 9.8 / Protection Rating = IP66 / Insulation Voltage V = 600 / Series = GLL
MICRO SWITCH GLL Series Global Limit Switches, Top Roller Plunger, 1NC/1NO Direct Opening SPDT snap action, 1/2 in conduit MICRO SWITCH GLL Series limit switches are double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits, and are available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLLA01C.