Descriptions of Honeywell GLLC01A2B provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount
HONEYWELL GLLC01A2B Limit Switch, Side Rotary, 9.8 N, 300 V, 10 A, 250 V, 10 A
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
250V Single Pole Double Throw (SPDT) 300V Limit Switches ROHS
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP66, GLLC01A2B
LIMIT SWITCH, SPDT, SIDE ROTARY ADJ; Series:Side Rotary; Actuator Type:20 - 65mm Adjustable Length Lever with Metal Roller; Max Operating Force:9.8N; Voltage, Contact AC Max:300V; Voltage, Contact DC Max:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Case Material:Plastic; Contact Configuration:1 N/O, 1 N/C; External Depth:40mm; External Length / Height:62mm; IP Rating:IP65; Min Return Force:2.0N; No. of Mechanical Operations:5000000; Operating Position:25; Output Type:20mm conduit; Temp, Op. Max:80°C; Temp, Op. Min:-10°C; Thermal Current Rating:10A; Voltage, Supply DC Max:250V dc; Voltage, Supply Max:300V ac; Width, External:30.5mm
Contact Configuration = 1NC / Contact Configuration = 1NO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, M20 / Housing Material = Glass Reinforced Thermoplastic / Contact Element Type = Snap Action / Operating Force Ncm = 9.8 / Protection Rating = IP66 / Insulation Voltage V = 600 / Series = GLL
MICRO SWITCH GLL Series Global Limit Switches, Side Rotary, Adjustable Length Lever with metal roller, 1NC/1NO Direct Opening SPDT snap action, 20mm conduit MICRO SWITCH GLL Series limit switches are double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits, and are available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.