Descriptions of Honeywell GLLA01B provided by its distributors.
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 5.8mm, Screw Terminal, Top Pin Plunger Actuator, Panel Mount
HONEYWELL GLLA01B Limit Switch, Top Plunger, 9.8 N, 300 V, 10 A, 250 V, 10 A
1NC/1NO SPDT Limit Switch Plunger Nema 1, 12, 13
On-Mom SPDT 10N 3mm 10A SPDT base mount,threaded mounting 30.5mm*62mm*31mm
Limit Switch; Series:GLL; Actuator Style:Top Plunger; Operating Force Max:9.8N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Mounting Type:1/2in NPT Conduit; Operating Force:9.8N; Over Travel:3mm; Pre-Travel:2.8mm ;RoHS Compliant: Yes
MICRO SWITCH GLL Series Global Limit Switches, Top Plunger, 1NC/1NO Direct Opening SPDT snap action, 1/2 in conduit MICRO SWITCH GLL Series limit switches are double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits, and are available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.
LIMIT SWITCH, SPDT; Operating Force Max:9.8N; Switch Terminals:Conduit; SVHC:No SVHC (20-Jun-2011); Actuation Type:Top; Actuator Type:Top Pin Plunger; Approval Bodies:CE, CCC, UL Recognised; Case Material:Plastic; Contact Configuration:SPDT; Contact Type:1 N/O, 1 N/C; External Depth:31mm; External Length / Height:62mm; External Width:30.5mm; IP/NEMA Rating:IP65; Input Voltage Max:300VAC; Material:Plastic; No. of Mechanical Operations:5000000; Operating Temperature Max:80°C; Operating Temperature Min:-10°C; Series:GLL; Supply Voltage DC Max:250V; Supply Voltage Max:300VAC; Switch Operation:Snap Action; Terminal Type:Conduit; Thermal Current Rating:10A