Honeywell GLLC01A1B

Snap Acting/Limit Switch, Spdt, Momentary, 10A, 250Vdc, Screw Terminal, Roller Type Actuator, Panel
$ 34.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLLC01A1B.

IHS

Datasheet17 pages9 years ago

Honeywell

Master Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
-17.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLLA01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
HoneywellGLLA01B
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
HoneywellGLLA01A1B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount

Descriptions

Descriptions of Honeywell GLLC01A1B provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 10A, 250Vdc, Screw Terminal, Roller Type Actuator, Panel
HONEYWELL GLLC01A1B Limit Switch, Side Rotary, 9.8 N, 300 V, 10 A, 250 V, 10 A
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
SWITCH SNAP ACTION SPDT 10A 300V
250V Single Pole Double Throw (SPDT) 300V Limit Switches ROHS
LIMIT SWITCH, SPDT, SIDE ROTARY; Series:Side Rotary; Actuator Type:25mm Fixed Length with Metal Roller; Max Operating Force:9.8N; Voltage, Contact AC Max:300V; Voltage, Contact DC Max:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Case Material:Plastic; Contact Configuration:1 N/O, 1 N/C; External Depth:40mm; External Length / Height:62mm; IP Rating:IP65; Min Return Force:2.0N; No. of Mechanical Operations:5000000; Operating Position:25; Output Type:20mm conduit; Temp, Op. Max:80°C; Temp, Op. Min:-10°C; Thermal Current Rating:10A; Voltage, Supply DC Max:250V dc; Voltage, Supply Max:300V ac; Width, External:30.5mm
Contact Configuration = 1NC / Contact Configuration = 1NO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, M20 / Housing Material = Glass Reinforced Thermoplastic / Contact Element Type = Snap Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 600 / Series = GLL
MICRO SWITCH GLL Series Global Limit Switches, Side Rotary, Fixed Length Lever with metal roller, 1NC/1NO Direct Opening SPDT snap action, 20mm conduit MICRO SWITCH GLL Series limit switches are double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits, and are available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO