Honeywell GLEB01E7B

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Wobble-coil Spring Actuator
$ 154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLEB01E7B.

IHS

Datasheet26 pages7 years ago

Honeywell

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+14.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLDB01E7B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Wobble-coil Spring Actuator
HoneywellGLCB01E7B
Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Coil Wobble Stick
HoneywellGLDB01K8B
Switch Limit N.O./N.C. SPDT Cat Whisker Conduit 6A 240VAC 240VDC 1.3N Rotary Screw Mount

Descriptions

Descriptions of Honeywell GLEB01E7B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Wobble-coil Spring Actuator
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 240VDC 1.1N Rotary Conduit
SNAP ACTION LIMIT SWITCH, COIL SPRING, ZINC, IP66, NO/NC, 300V, GLE SERIES
Switch Limit; General Purpose; SPDT 1NO 1NC; 10A
Limit Switches LMT SW 1NC 1NO SPDT Wobble - Coil Spring
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, COIL SPRING; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuation Type:Coil Spring; Approval Bodies:UL, CSA; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:60mm; External Width:65mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP/NEMA Rating:IP66; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:IEC947-5-1-3, EN50047; Thermal Current Rating:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLEB-01E7B