Descriptions of Honeywell GLDB01E7B provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Wobble-coil Spring Actuator
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, WOBBLE - COIL SPRING, PG13.5
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit
SNAP ACTION LIMIT SWITCH, WOBBLE, COIL SPRING, PLASTIC, NO/NC, 300V, GLD SERIES
Limit Switch, Spring Rod, Thermoplastic, 1CO, Snap Action
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Honeywell, GLDseries Limit Switches, Coil spring type, IP66, , maximum300VDC
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, COIL SPRING; Series:GLS; Actuator Type:Coil Spring; Max Operating Force:1.3N; Switch Function Type:SPDT; Voltage, Contact AC Max:600V; Voltage, Contact DC Max:250V; Max Contact Current AC:10A; Max Contact Current
LIMIT SWITCH, COIL SPRING; Operating Force Max:1.3N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuator Type:Coil Spring; Case Material:THERMOPLASTIC; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP/NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:0.8N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Series:GLS; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Terminal Type:Screw; Thermal Current Rating:10A