Descriptions of Honeywell GLCB01E7B provided by its distributors.
Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Coil Wobble Stick
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit Automotive
Limit Switch, Wobble Coil Spring, Electrostatic Epoxy Coated Zinc, 1NC + 1NO, Snap Action
Honeywell GLC Series Limit Switch, Spring Return, IP66, Zinc Die-Cast Case, Max 300V DC
HONEYWELL GLCB01E7B Limit Switch, Wobble Coil Spring, 1.3 N, 300 V, 10 A, 250 V, 10 A
Switch Limit; Basic; SPDT 1NO 1NC; 10A 300V AC
LIMIT SWITCH, SPDT, WOBBLE, COIL SPRING, GLC SERIES
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, COIL SPRING; Operating Force Max:1.3N; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Coil Spring; Approval Bodies:UL, CSA; Case Material:zinc diecast; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP / NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:0.8N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Series:GLS; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Thermal Current Rating:10A