Descriptions of Honeywell GLEA01B provided by its distributors.
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Pin Plunger Actuator, Panel Mount
Limit Switches 13N 2.9lb 10A 300VAC 1NC 1NO SPDT Snap
Switch; Top Pin Plunger; Metal; SPDT; -25 to 85 degC; GL Series
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:16N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Features:Top Pin Plunger; Mounting Type:Conduit; Operating Force:16N; Port Size:1/2"; Port Style:NPT ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH GLEA01B Global Limit Switch. More details: Global Limit Switch, Plunger, Top, 10 Amps, Contact Form SPDT, Snap Action, 1NC/1NO, Voltage Rating 300VAC/250VDC, NEMA Rating 1, 4, 12, 13, 1/2 In. NPT Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement Linear, Travel Maximum Pretravel 0.12 In., Minimum Over Travel 0.118 In., Differential Travel 0.024 In., Series GLE/GLS, Operating Temp. Range -40 Degrees to 185 Degrees F, Actuator Length 1.38 In., Body Material Zinc Die Cast, Width 2.56 In., Height 2.37 In.