Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLCA01C

Switch Limit; General Purpose; Top Push Roller Head; 10A; SPDT 1NO-1NC
$ 168.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCA01C.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

Peerless Electronics

element14 APAC

Inventory History

3 month trend:
+0.47%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellGLDA01C
Switch Limit; General Purpose; Top Push Roller Head; 10A; SPDT 1NO-1NC
HoneywellGLCA01B
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 16N Linear Conduit
HoneywellGLDA01B
Switch Limit; Compact; Top Push Button Head; 10A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell GLCA01C provided by its distributors.

Switch Limit; General Purpose; Top Push Roller Head; 10A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit Automotive
1NC/1NO SPDT Limit Switch Plunger Nema 1, 4, 12, 13
Honeywell, GLCseries Limit Switches, Roller plunger, IP66, Die-cast zinc housing, maximum250VDC
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, 16N, SPDT-1NO/1NC; Actuator Type:Top Roller Plunger; Max Operating Force:16N; Max Contact Voltage AC:300V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:GLS
GLCA01C Honeywell global Limit Switch. Series GLS: Top Roller Plunger, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit• Designed to IEC standard for world-wide applications • UL, CSA, and CE • International conduit sizes • GLCA01C offers direct PLC interface compatible (two circuit) • Modular construction reduces maintenance parts costs • Designed for ease of installation-screw mount

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO