Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell GLDA01C

Switch Limit; General Purpose; Top Push Roller Head; 10A; SPDT 1NO-1NC

$ 67.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01C.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

element14

Electro Sonic

Inventory History

3 month trend:
-26.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellGLDA01B
Switch Limit; Compact; Top Push Button Head; 10A; SPDT 1NO-1NC
HoneywellGLCA01C
Switch Limit; General Purpose; Top Push Roller Head; 10A; SPDT 1NO-1NC
HoneywellGLCA01B
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 16N Linear Conduit

Descriptions

Descriptions of Honeywell GLDA01C provided by its distributors.

Switch Limit; General Purpose; Top Push Roller Head; 10A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 240VAC 240VDC 16N Linear Conduit Automotive
HONEYWELL MICRO SWITCH GLDA01C Limit Switch, Plunger, Roller, 1NC/1NO, 10A @
Switch; Top Roller Plunger; Metal; SPDT; -25 to 85 degC; GL Series
On-Mom SPDT 16.32N 3mm 10A SPDT base mount,threaded mounting 68.5mm*30.5mm*26.35mm
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, TOP ROLLER PLUNGER, SPDT;; LIMIT SWITCH, TOP ROLLER PLUNGER, SPDT; Actuator Style:Top Roller Plunger; Operating Force Max:16N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO