Honeywell GLDA01A2B

HONEYWELL MICRO SWITCH GLDA01A2B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
$ 66.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01A2B.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLDA01D
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit
HoneywellGLDA01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Rod Actuator, Panel Mount
HoneywellGLCA01D
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator

Descriptions

Descriptions of Honeywell GLDA01A2B provided by its distributors.

HONEYWELL MICRO SWITCH GLDA01A2B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Lever Actuator, Panel Mount
Switch Limit; General Purpose; Plastic; SPDT 1NO 1NC
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Lever Screw Mount 6A 240VAC 240VDC Rotary Conduit
Limit Switches 12Nm 1.1in lb 10A 1NC 1NO SPDT Snap
GLOBAL LIMIT SWITCH, SIDE ROTARY W/ ROLLER-ADJUSTBLE, 1NC/1NO, SPDT
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:0.12N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Features:Side Rotary; Mounting Type:Conduit; Operating Force:0.12N; Port Size:1/2"; Port Style:NPT ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO