Honeywell GLDA01D

Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit
$ 84.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLDA01D.

Honeywell

Instruction Sheet20 pages7 years ago
Datasheet26 pages9 years ago
Datasheet26 pages7 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet20 pages9 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+22.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLDA01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Rod Actuator, Panel Mount
HoneywellGLDA01A2B
HONEYWELL MICRO SWITCH GLDA01A2B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
HoneywellGLDA01A5B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 240VAC 240VDC Rotary Screw Mount

Descriptions

Descriptions of Honeywell GLDA01D provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Roller Arm Actuator, Panel Mount
Switch Limit; Basic; Top Push Roller Lever Head; 10A; SPDT 1NO-1NC
Limit Switches 11N 2.4lb 10A 600VAC 1NC 1NO SPDT Snap
1NC/1NO SPDT Limit Switch Horizontal Roller Lever
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; Actuator Style:Top Roller Arm; Operating Force Max:10N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A
Limit Switch; Actuator Style:Top Roller Arm; Operating Force Max:9.5N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Features:Top Roller Lever; Mounting Type:Conduit; Operating Force:9.5N; Port Size:1/2"; Port Style:NPT ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO