Honeywell GLCA01D

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator
$ 108.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCA01D.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

element14

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLDA01D
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit
HoneywellGLDA01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Adjustable Rod Actuator, Panel Mount
HoneywellGLDA01A2B
HONEYWELL MICRO SWITCH GLDA01A2B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
Crouzet83852303
LIMIT SWITCH, POSITIVE BREAK, METAL BODY/SIDE ROTARY LEVER-ADJUSTABLE,10 AMP

Descriptions

Descriptions of Honeywell GLCA01D provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 8.65mm, Top Roller Arm Actuator
IP67 SNAP ACTION LIMIT SWITCH, ROLLER LEVER, ZINC, NC, NO, 300V, GLC SERIES
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 11N Linear Conduit Automotive
1NC/1NO SPDT Limit Switch Horizontal Roller Lever
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; LIMIT SWITCH TOP ROLLER ARM SPDT-1NO/1NC; Actuator Style:Top Roller Arm; Operating Force Max:10N; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A
Limit Switch; Actuator Style:Top Roller Arm; Operating Force Max:9.5N; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Features:Top Roller Lever; Mounting Type:Conduit; Operating Force:9.5N; Port Size:1/2"; Port Style:NPT ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO