Honeywell GLCB07A2B

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
$ 131.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCB07A2B.

IHS

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

Newark

Agility

Inventory History

3 month trend:
-54.36%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLDB07A1A
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
HoneywellGLDB07A2A
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
HoneywellGLCB07A1B
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
PanasonicAZH1241
Snap Acting/Limit Switch, SPDT, Momentary, 6mm, Screw Terminal, Short Roller Lever Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 30VDC 3.5mm PANEL MOUNT
Switch Limit N.O./N.C. SPDT Plunger Cable 0.1A 125VAC 30VDC 9.81N Linear Screw Mount

Descriptions

Descriptions of Honeywell GLCB07A2B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 0.1A 50VAC 50VDC Rotary Conduit
Limit Switches 1NC 1NO SPDT 6A Side Rotary w/Roller
LIMIT SWITCH, IP66, W/ADJ SIDE ROTARY ROLLER, GLC SERIES
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER LEVER; Operating Force Max:0.12N; Contact Voltage AC Max:50V; Contact Voltage DC Max:50V; Contact Current AC Max:100mA; Contact Current DC Max:100mA; SVHC:No SVHC (20-Jun-2011); Actuator Type:Adjustable Roller Lever; Approval Bodies:UL, CSA; Case Material:zinc diecast; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:100mA; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP / NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Series:GLS; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Thermal Current Rating:0.1A
Contact Configuration = 1CO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC mA = 100 / Switching Current - DC uA = 10 / Switching Voltage - AC V = 50 / Switching Voltage - DC V = 1 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLCB-07A2B