Honeywell GLCB07A1B

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
$ 127.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLCB07A1B.

JRH Electronics

Datasheet26 pages7 years ago

Honeywell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-51.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLDB07A2A
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
HoneywellGLEB07A1B
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
HoneywellGLCB07A2B
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
SWITCH SNAP ACT SPDT 0.1A 125V
Snap Acting/Limit Switch, SPDT, Momentary, 11mm, Screw Terminal, Short Lever Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 30VDC 11mm PANEL MOUNT

Descriptions

Descriptions of Honeywell GLCB07A1B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 0.1A 50VAC 50VDC Rotary Conduit Automotive
SWITCH, LIMIT, METAL, ARM, GOLD CONT; Actuator Style:Side Rotary; Operating Force Max:4.9N; Switch Operation:Snap Action; Contact Voltage AC Max:50V; Contact Voltage DC Max:50V; Contact Current AC Max:100mA; Contact Current DC Max:100mA; Switch Terminals:Screw; Conduit Thread Size:PG13.5; Contact Configuration:1NC / 1NO
Contact Configuration = 1CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC mA = 100 / Switching Current - DC uA = 10 / Switching Voltage - AC V = 50 / Switching Voltage - DC V = 1 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLC
MICRO SWITCH GLC Series Global Limit Switches, Side Rotary With Roller - Standard, 1NC/1NO SPDT Snap Action, PG13.5, Gold Contacts MICRO SWITCH GLS Min-Din limit switches are durable and reliable limit switches sealed to IP and NEMA ratings. The compact housings are often ideal for equipment where space is at a premium. The extensive product range is available in three different housing types; metal housing, plastic housing or a three conduit metal housing which are mounting compatible to EN50047. A wide range of actuators, contact blocks, and conduit/connectivity options enhance the product offering. In today’s demanding age of logic-level controls, electromechanical switches are frequently used to interface with PLCs and other logic level devices. GLS limit switches offer an option for gold-plated contacts for the standard switch. This option promotes the switch reliability for logic-level applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO