Limit Switch Actuator:Side Rotary; Contact Configuration:Spdt; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Operating Force Max:0.12N-M; Product Range:Glc Series; Contact Current Dc Max:100Ma; Contact Voltage Dc Max:50V Rohs Compliant: Yes |Honeywell GLCB07A1B-3