Honeywell GLAC01E7B

Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Coil Wobble Stick
$ 412.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAC01E7B.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages8 years ago
Datasheet26 pages9 years ago

IHS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.66%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellGLCB01C
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Roller Plunger Actuator
HoneywellGLCB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator
HoneywellGLDB01B
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, 6mm, Top Plunger Actuator

Descriptions

Descriptions of Honeywell GLAC01E7B provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Coil Wobble Stick
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit Automotive
SNAP ACTION LIMIT SWITCH, COIL SPRING, ZINC, 1NO/1NC, 600V, IP67, GLA SERIES
LIMIT SWITCH, METAL, 141MM WOBBLE STICK, 1NO 1NC SNAP ACTION, M20
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Limit Switches SW 1NC 1NO SPDT 20mm Wobble - Coil Sprin
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, COIL SPRING; Operating Force Max:0.5N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Coil Spring; Case Material:Zinc die-cast; Conduit Thread Size:20mm; Contact Configuration:SPDT; Contact Current Rating:10A; External Depth:41.6mm; External Diameter:5.3mm; External Length / Height:75.8mm; External Width:42mm; Fixing Centres LxW:60 x 30; IP/NEMA Rating:IP67; No. of Mechanical Operations:15000000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:EN50041, IEC947-5-1-3, NEMAA4, EN; Thermal Current Rating:11A
MICRO SWITCH GLA Series Global Limit Switches, Wobble - Coil Spring, 1NC 1NO SPDT Snap Action, 20 mm Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLAC-01E7B