Honeywell GKMB23

Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Key Type Actuator, Panel Mount
$ 187.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKMB23.

IHS

Datasheet7 pages8 years ago

Honeywell

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGKMB13
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
HoneywellGKMA33
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
HoneywellGKMB36
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101

Descriptions

Descriptions of Honeywell GKMB23 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Key Type Actuator, Panel Mount
Switch Safety Interlock N.O./N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
MINIATURE KEY OPERATED SWITCH, SAFETY INTERLOCK, 2MM BOTTOM EXIT CABLE, 1NC/1NO
SWITCH, SAFETY INTERLOCK, 1NO/1NC, 3A; C; SWITCH, SAFETY INTERLOCK, 1NO/1NC, 3A; Contact Configuration:DPST-1NO / SPST-NC; Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Current AC Max:3A; Contact Current DC Max:550mA; Switch Terminals:Cable
MICRO SWITCH GKM Series Miniature Key Operated Safety Switch, 1NC/1NO Direct Opening, Slow Action, 2 mm Bottom Exit Cable, Plastic Housing, Silver-Nickel Contacts The GKM Series Global Miniature Safety Key Interlock Switch is designed for use on machinery where key removal brings the machine to an immediate safe condition. The GKM Series provides enhanced operator safety when added to hinged or sliding guard doors, screens and protective covers on enclosures. Key sold separately. UL, CE, SIL 3 capable.
HONEYWELL MICRO SWITCH GKMB23 Safety Interlock Switch, 1NO, 1NC, 10A@240V. More details: Safety Interlock Switch, Actuating Key, Contact Form 1NO/1NC, Direct Opening, Slow Action, Break Before Make, Connection Type 6.6 ft. Dead End Cable, AC Contact Rating 100mA to 10A @ 240V, Series GKM, DC Contact Rating 100mA to 10A @ 250V, Height 2.75 In., Width 1.34 In., Depth 0.63 In., NEMA Rating 1, 12, 13, IP Rating 66, 67, Operating Temp. Range -13 Degrees to 185 Degrees F, Contact Material Silver, Cable Length 6.6 ft., Body Material Plastic

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GKMB23.