Honeywell GKMB36

Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
$ 187.075
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKMB36.

Sager Electronics

Datasheet7 pages8 years ago

IHS

Honeywell

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGKMB13
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
HoneywellGKMB23
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Key Type Actuator, Panel Mount
HoneywellGKMA33
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101

Descriptions

Descriptions of Honeywell GKMB36 provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Switch Safety Interlock N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
Safety interlock Switch; Series:GKM; Circuitry:DPST-2NC; Contact Current Max:10A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Switch Features:Key Actuator ;RoHS Compliant: Yes
SWITCH, SAFETY INTERLOCK, 2NC, 3A; Conta; SWITCH, SAFETY INTERLOCK, 2NC, 3A; Contact Configuration:DPST-NC; Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Current AC Max:3A; Contact Current DC Max:550mA; Switch Terminals:Cable; Circuitry:DPST-NC
HONEYWELL MICRO SWITCH GKMB36 Safety Interlock Switch, 2NC, 10A@240V. More details: Compact Safety Interlock Switch, Actuating Key, Series GKM, AC Contact Rating 100mA to 10A @ 240V, DC Contact Rating 100mA to 10A @ 250V, Height 2.75 In., Width 1.34 In., Depth 0.63 In., Contact Form 2NC, Slow Action, NEMA Rating 1, 12, 13, IP Rating 66, 67, Operating Temp. Range -13 Degrees to 185 Degrees F, Contact Material Silver, Cable Length 9.8 ft., Body Material Plastic
MICRO SWITCH GKM Series Miniature Key Operated Safety Switch, 2NC Direct Opening, Slow Action, 3 m Bottom Exit Cable, Plastic Housing, Silver-Nickel Contacts The GKM Series Global Miniature Safety Key Interlock Switch is designed for use on machinery where key removal brings the machine to an immediate safe condition. The GKM Series provides enhanced operator safety when added to hinged or sliding guard doors, screens and protective covers on enclosures. Key sold separately. UL, CE, SIL 3 capable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO