Honeywell GKMA33

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
$ 168.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GKMA33.

Sager Electronics

Datasheet7 pages8 years ago

IHS

Honeywell

Newark

Arrow Electronics

Inventory History

3 month trend:
-4.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGKMB13
Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
HoneywellGKMB23
Snap Acting/Limit Switch, SPDT, Momentary, 250VDC, Wire Terminal, Key Type Actuator, Panel Mount
HoneywellGKMB36
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101

Descriptions

Descriptions of Honeywell GKMA33 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.55A, 125VDC, Wire Terminal, Panel Mount
Switch Safety Interlock N.O./N.C. SPST/SPST Key 240VAC Screw Mount Cable 5000000Cycles
Safety Interlock Switch; Series:GKM; Circuitry:DPST-1NO/1NC; Switch Terminals:Cable; Contact Current Max:10A; Contact Material:Silver; Leaded Process Compatible:Yes; Mounting Type:Cable; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MICRO SWITCH GKM Series Miniature Key Operated Safety Switch, 1NC/1NO Direct Opening, Slow Action, 3 m Side Exit Cable, Plastic Housing, Silver-Nickel Contacts The GKM Series Global Miniature Safety Key Interlock Switch is designed for use on machinery where key removal brings the machine to an immediate safe condition. The GKM Series provides enhanced operator safety when added to hinged or sliding guard doors, screens and protective covers on enclosures. Key sold separately. UL, CE, SIL 3 capable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO