Honeywell EX-XR9

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.5A 250VDC 7.78N Rotary Conduit
$ 829.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EX-XR9.

Sager Electronics

Datasheet10 pages5 years ago

Newark

Honeywell

JRH Electronics

element14

Inventory History

3 month trend:
+0.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HoneywellEX-Q800
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 13.34N Linear Conduit
HoneywellBZE6-RN
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5.56N Linear Conduit
HoneywellEX-AR16
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Honeywell EX-XR9 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.5A 250VDC 7.78N Rotary Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Limit; Explosion-Proof; 15A 480VAC 0.25A 250VDC
SWITCH SNAP ACTION SPDT 15A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Electromechanical Switch Enclosed Switch SPDT 15A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Limit Switch, Adjustable Lever, Spdt; Limit Switch Actuator:Adjustable Roller Lever; Contact Configuration:Spdt; Contact Current Ac Max:15A; Contact Voltage Ac Max:480V; Operating Force Max:1.75Lbf; Product Range:Ex Series Rohs Compliant: Yes |Honeywell EXXR9
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Maintained, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXXR9