Honeywell EX-AR16

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded
$ 675.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EX-AR16.

IHS

Datasheet13 pages11 years ago

Sager Electronics

Honeywell

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellBZE6-RN
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5.56N Linear Conduit
HoneywellBZE6-7RN51
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Plunger
HoneywellEX-AR50
LIMIT SWITCH, EXPLOSION PROOF, 1NC/1NO, SPDT, SNAP ACTION, 0.5 IN - 14NPT CONDUI

Descriptions

Descriptions of Honeywell EX-AR16 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded
1NC/1NO SPDT Explosion Proof Limit Switch Rotary Lever Arm
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.5A 250VDC 0.56N Rotary Conduit
HAZARDOUS LIMIT SWITCH, NO/NC, SIDE ROTARY W/ROLLER LEVER, CONDUIT 0.5A @ 250 V
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 15A
SWITCH SNAP ACTION SPDT 15A 125V
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Hazardous Location Switches, MICRO SWITCH™ Explosion-Proof Switches
Limit Switch; Actuator Style:Roller Lever; Operating Force Max:2ozf; Contact Voltage AC Max:480V; Contact Voltage DC Max:125V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Switch Terminals:Screw; Circuitry:SPDT ;RoHS Compliant: Yes
LIMIT SWITCH, EX-PROOF, 15A, CW/CCW; Series:EX-AR16; Actuator Type:Side Rotary; Max Operating Force:0.56N; Voltage, Contact AC Max:480V ac; Voltage, Contact DC Max:250V dc; Max Contact Current AC:15A; Max Contact Current DC:15A; Terminal Type:14 NPT Conduit; Case Material:Aluminium; Contact Configuration:1 N/C, 1 N/O SPDT Snap Action; External Depth:51.18mm; External Length / Height:92.96mm; Temp, Op. Max:71°C; Temp, Op. Min:-40°C; Thermal Current Rating:15A; Travel, Differential:0.18mm; Travel, Pre:5.56mm; Voltage, Contact AC:250V ac; Voltage, Contact AC Min:125V ac; Voltage, Contact DC Min:125V dc; Width, External:65.02mm
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXAR16