Honeywell BZE6-RN

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5.56N Linear Conduit
$ 150.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell BZE6-RN.

IHS

Datasheet26 pages11 years ago

Sager Electronics

Newark

Honeywell

Agility

Inventory History

3 month trend:
-75.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellBZE6-RQ
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 2.64N Linear Conduit
HoneywellBFL1-BW1
Switch Limit N.O./N.C. SPDT Wobble Conduit 11A 277VAC 250VDC 1/3HP 1.95N Rotary Screw Mount
HoneywellBZE6-7RN51
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Plunger

Descriptions

Descriptions of Honeywell BZE6-RN provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5.56N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 7.54mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded
Electromechanical Switch Enclosed Switch SPDT 15A
LIMIT SWITCH, 20OZF, SPDT; Actuator Type:Top Plunger; Max Operating Force:20ozf; Max Contact Voltage AC:480V; Max Contact Current AC:15A; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:15A; Series:E6; Termination Type:Screw
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Plunger Actuator, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZE6RN