Honeywell EX-AR1613

Switch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit 0.5A 250VDC 0.56N Rotary Screw Mount
$ 672.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell EX-AR1613.

JRH Electronics

Datasheet13 pages11 years ago

Sager Electronics

Honeywell

Arrow Electronics

Inventory History

3 month trend:
-45.16%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellEX-Q800
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 13.34N Linear Conduit
HoneywellBZE6-RN
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5.56N Linear Conduit
HoneywellEX-AR16
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Roller Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Honeywell EX-AR1613 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary with Rod Conduit 0.5A 250VDC 0.56N Rotary Screw Mount
1NC/1NO SPDT Explosion Proof Limit Switch Rotary Lever Arm
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Aluminum Lever Actuator, Panel Mount-threaded
SNAP ACTION LIMIT SWITCH ROTARY LEVER ALUMINUM NO/NC 480V
SWITCH SNAP ACTION SPDT 15A 125V
Electromechanical Switch Enclosed Switch SPDT 15A
Limit Switch, Spdt, Rod Lever, 15A, 480V; Limit Switch Actuator:Rod Lever; Contact Configuration:Spdt; Contact Current Ac Max:15A; Contact Voltage Ac Max:480V; Operating Force Max:0.56N; Product Range:Ex Series Rohs Compliant: Yes |Honeywell EX-AR1613
MICRO SWITCH™ EX switches feature the smallest UL-listed housings available for use in hazardous locations. Flame paths within the housing cool exploding gases below the kindling temperature before they reach the explosive gases surrounding the housing.
MICRO SWITCH EX Series Explosion-Proof Limit Switches, Side Rotary, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH EX Series switches feature the smallest UL-listed housings available for use in hazardous locations. The EX Series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX Series is capable of switching up to 20 amps while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX Series can be mounted from any of the switch’s four sides.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXAR1613