Honeywell DTF2-2RQN8-LH

Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 0.3A 250VDC 35.59N Linear Screw Mount
$ 592.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell DTF2-2RQN8-LH.

Electro Sonic

Datasheet11 pages11 years ago
Datasheet16 pages12 years ago
Datasheet1 page0 years ago

IHS

Honeywell

Agility

Inventory History

3 month trend:
+5.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellLSA7L
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 0.8A 600VAC 240VDC Rotary Screw Mount
HoneywellDTE6-2RN2
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 13.34N Linear Conduit

Descriptions

Descriptions of Honeywell DTF2-2RQN8-LH provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 0.3A 250VDC 35.59N Linear Screw Mount
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 6.36mm, Screw Terminal, Roller Plunger Actuator, Panel Mount
SWITCH SNAP ACTION DPDT 10A 125V
Electromechanical Switch Enclosed Switch DPDT 10A
Limit Switch, Dpdt, Plunger, 10A, 250Vac; Limit Switch Actuator:Top Roller Plunger; Contact Configuration:Dpdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:250V; Operating Force Max:35.6N; Product Range:Dtf Series Rohs Compliant: Yes |Honeywell DTF22RQN8LH
MICRO SWITCH BAF/DTF Series High Capacity Enclosed Switches, Top Roller Plunger, 2NC/2NO DPDT Snap Action, Actuator Position - Left, O-ring actuator seal MICRO SWITCH BAF/DTF high capacity enclosed switches offer elastomer boot on sealed actuator verions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated “right” or “left,” when looking at the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTF22RQN8LH