Honeywell DTF2-2RN2-LH

Switch Limit N.O./N.C. DPDT Top Roller Arm Screw Mount 0.3A 250VDC 11.12N Linear Conduit
$ 487.945
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell DTF2-2RN2-LH.

Master Electronics

Datasheet11 pages10 years ago

IHS

Honeywell

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+5.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RN2
Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 13.34N Linear Conduit
HoneywellLSA7L
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 0.8A 600VAC 240VDC Rotary Screw Mount

Descriptions

Descriptions of Honeywell DTF2-2RN2-LH provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Roller Arm Screw Mount 0.3A 250VDC 11.12N Linear Conduit
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 13.49mm, Screw Terminal, Steel Roller Actuator, Panel Mount
Switch, Limit;Series BAF/DTF;Adj. Steel Roller arm;DPDT
Electromechanical Switch Enclosed Switch DPDT 10A
LIMIT SWITCH TOP ROLLER ARM DPDT-2NO/2NC
LIMIT SWITCH TOP ROLLER ARM DPDT-2NO/2NC; LIMIT SWITCH TOP ROLLER ARM DPDT-2NO/2NC, 10A; Actuator Style:Top Roller Arm; Operating Force Max:11.2N; Switch Operation:Snap Action; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:10A
DTF2-2RN2-LH Enclosed Switch- Top Roller Arm Actuator, Adjustable with Steel Roller; 2NC 2NO DPDT Snap Action; Actuator Position - Left· Up to 20 ampere capacity. Cast aluminum housing with three-hole mounting. UL recognized, file #E12252
MICRO SWITCH BAF/DTF Series High Capacity Enclosed Switches, Top Roller Arm Actuator, Adjustable with Steel Roller, 2NC/2NO DPDT Snap Action, Actuator Position - Left MICRO SWITCH BAF/DTF high capacity enclosed switches offer elastomer boot on sealed actuator verions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated “right” or “left,” when looking at the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO