Honeywell DTF2-2RN-LH

Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 11.2N Linear Conduit
$ 388.815
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell DTF2-2RN-LH.

Farnell

Datasheet11 pages11 years ago

IHS

Honeywell

element14

Electro Sonic

Inventory History

3 month trend:
+24.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RN2
Switch Limit; Compact; Top Push Roller Lever Head; 10A; DPDT 2NO-2NC
HoneywellLSA7L
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 0.8A 600VAC 240VDC Rotary Screw Mount

Descriptions

Descriptions of Honeywell DTF2-2RN-LH provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 11.2N Linear Conduit
LIMIT SWITCH, SERIES BAF/DTF, TOP PLUNGER, DPDT, ACTUATOR POSITION - LEFT
Switch Limit; High Current Capacity; 10A; DPDT 2NO-2NC
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 7.55mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded
Electromechanical Switch Enclosed Switch N.O./N.C. DPDT 20A
LIMIT SWITCH, TOP PLUNGER, DPDT-2NO/2NC;; LIMIT SWITCH, TOP PLUNGER, DPDT-2NO/2NC; Actuator Style:Top Plunger; Operating Force Max:11.2N; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:300mA
Limit Switch; Actuator Style:Top Plunger; Operating Force Max:11.2N; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:10A; Mounting Type:Screw Terminal; Operating Force:11.2N; Over Travel:0.156"; Pre-Travel:0.141" ;RoHS Compliant: Yes
MICRO SWITCH BAF/DTF Series High Capacity Enclosed Switches, Top Plunger Actuator, 2NC/2NO DPDT Snap Action, Actuator Position - Left MICRO SWITCH BAF/DTF high capacity enclosed switches offer elastomer boot on sealed actuator verions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated “right” or “left,” when looking at the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO