Honeywell DTE6-2RN80

Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 0.3A 250VDC 13.34N Linear Conduit
$ 369.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell DTE6-2RN80.

Sager Electronics

Datasheet24 pages5 years ago
Datasheet26 pages11 years ago

IHS

Honeywell

Farnell

Master Electronics

Inventory History

3 month trend:
+83.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RN2
Switch Limit; Compact; Top Push Roller Lever Head; 10A; DPDT 2NO-2NC
HoneywellLSA7L
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 0.8A 600VAC 240VDC Rotary Screw Mount

Descriptions

Descriptions of Honeywell DTE6-2RN80 provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Roller Plunger Screw Mount 0.3A 250VDC 13.34N Linear Conduit
LIMIT SWITCH, ENCLOSED HEAVY-DUTY ROLLER PLUNGER DPDT SNAP ACTION, E6/V6 SERIES
Switch Limit; Compact; Top Push Roller Head; 10A; DPDT 2NO-2NC
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 5.98mm, Screw Terminal, Steel Roller Actuator, Panel Mount-threaded
Electromechanical Switch Enclosed Switch DPDT 10A
LIMIT SWITCH ROLLER PLUNGER DPDT-2NO/2NC; LIMIT SWITCH ROLLER PLUNGER DPDT-2NO/2NC; Actuator Style:Roller Plunger; Operating Force Max:48ozf; Switch Operation:Snap Action; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:300mA
Limit Switch; Actuator Style:Roller Plunger; Operating Force Max:48ozf; Switch Terminals:Screw; Circuitry:DPDT-2NO/2NC; Mounting Type:0.5in - 14NPT Conduit; Operating Force:13.34N; Over Travel:; Switch Features:Top Roller Plunger ;RoHS Compliant: Yes
MICRO SWITCH™ E6 (side mount) and V6 (flange mount) switches are offered with or without actuator seal boots. Both have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount
MICRO SWITCH E6/V6 Series Medium-Duty Limit Switches, Top Roller Plunger Actuator, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit MICRO SWITCH E6/V6 Series medium-duty limit switches feature an electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6/V6 family of switches incorporates the MICRO SWITCH BZ switch element which has the reliable snap-spring mechanism. The sealed (actuators with boots) E6 Series switches are preferred for applications where there could be exposure to liquid and/or particulate environments. The general purpose (actuators without boot seals) V6 Series switches are ideal for applications where there will not be exposure to liquid or dust environments. The compact size of these limit switches permits installation where there is limited space available on equipment. Most SPDT E6/V6 catalog listings are certified to UL, CSA, and CE while the DPDT E6/V6 catalog listings are certified to UL and CSA.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO