Honeywell DT-2RV23-A7

Switch Snap Action N.O./N.C. DPDT Roller Lever 10A 250VAC 250VDC 2.64N Screw Mount Screw Automotive
$ 225.328
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell DT-2RV23-A7.

Master Electronics

Datasheet14 pages10 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.66%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

HoneywellDT-2R-A7
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount
HoneywellDT-2RV22-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 1.56Mm, Screw Terminal, Wide Sintered
HoneywellDT-2RV3-A7
Switch Snap Action N.O./N.C. DPDT Lever 10A 250VAC 250VDC 1.95N Screw Mount Screw Automotive
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating

Descriptions

Descriptions of Honeywell DT-2RV23-A7 provided by its distributors.

Switch Snap Action N.O./N.C. DPDT Roller Lever 10A 250VAC 250VDC 2.64N Screw Mount Screw Automotive
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 5.2mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
Basic / Snap Action Switches 10A 1.9 roller levr #4 Screw Term
MICROSWITCH, ROLLER, DPDT, 10A; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Type:Roller Lever; Operating Force:9.5ozf; Contact Voltage AC:250V; Contact Voltage DC:250V; Max Contact Current:10A; Terminal Type:Screw; Max Contact Current AC:10A; Max Contact Current DC:300mA; Max Contact Voltage AC:250V; Max Contact Voltage DC:250V; Max Operating Force:2.64N; Series:DT; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:9.5ozf; Switch Terminals:Through Hole; Circuitry:DPDT; Contact Current Max:10A; Current Rating:10A; Features:Roller Actuator; Mounting Type:PCB ;RoHS Compliant: Yes
MICRO SWITCH DT Series Standard Basic Switch, Double Pole Double Throw Circuitry, 10 A at 250 Vac, Roller Lever Actuator (Reversed Lever Position),1,57 N to 2,64 N [5.5 oz to 9.5 oz] Operating Force, Screw Termination MICRO SWITCH DT Series switches consist of two independent single-pole double throw (SPDT) contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT2RV23A7