Honeywell DT-2RV-A7

Industrial Snap Action Switch, Hinge, Lever Actuator, DPDT, 10A @ 240V AC Contact Rating
$ 362.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell DT-2RV-A7.

Farnell

Datasheet14 pages10 years ago

Arrow Electronics

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-19.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellDT-2R-A7
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount
HoneywellDT-2RV22-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 1.56Mm, Screw Terminal, Wide Sintered
HoneywellDT-2RV212-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 3.43Mm, Screw Terminal, Wide Sintered
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating

Descriptions

Descriptions of Honeywell DT-2RV-A7 provided by its distributors.

Industrial Snap Action Switch, Hinge, Lever Actuator, DPDT, 10A @ 240V AC Contact Rating
Switch Snap Action N.O./N.C. DPDT Lever 10A 250VAC 250VDC 1.67N Screw Mount Screw
BASIC SWITCH, SNAP ACTION, 10 AMPS, DPDT, THROUGH HOLE TERMINALS, LEAF LEVER
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 29.76mm, Screw Terminal, Straight Lever Actuator, Panel Mount
Honeywell DT-2RV-A7 Brand: Honeywell. Part Number: DT-2RV-A7. Additional Description: HONW-DT-2RV-A7 (N) LARGE BASIC SWITCH..
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:6ozf; Switch Terminals:Through Hole; Circuitry:DPDT; Contact Current Max:10A; Current Rating:10A; Mounting Type:PCB; Operating Force Min:3.5ozf ;RoHS Compliant: Yes
MICRO SWITCH DT Series Standard Basic Switch, Double Pole Double Throw Circuitry, 10 A at 250 Vac, Straight Lever Actuator, 0,99 N to 1,70 N [3.5 oz to 6 oz] Operating Force, Screw Termination MICRO SWITCH DT Series switches consist of two independent single-pole double throw (SPDT) contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.
MICROSWITCH, 10A, DPDT; Series:DT; Switch Case:Phenolic; Actuator Type:Lever; Max Operating Force:1.7N; Switch Function Type:DPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:250V dc; Max Contact Current AC:10A; Terminal Type:Screw Terminal; Microswitch Type:Standard; Approval Category:UL Recognised; Contact Configuration:DPDT; Contact Current @ Contact Voltage DC Max:0.3A; Contact Current @ Contact Voltage DC Min:0.15A; Contact Current AC:10A; External Depth:17.45mm; External Length / Height:22.35mm; Fixing Centres:25.4mm; Lever Length:2.5"; Operating Force:6ozf; Travel, Differential:.755mm; Travel, Over:0.062mm; Travel, Pre:1.11mm; Voltage, Contact AC:250V ac; Voltage, Contact DC:125V dc; Width, External:49.276mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT-2RV-A7..