Honeywell DT-2R-B6

Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.42mm, Screw Terminal, Panel Mount
$ 370.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell DT-2R-B6.

Sager Electronics

Datasheet14 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellDT-2R-A7
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount
HoneywellDT-2RV22-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 1.56Mm, Screw Terminal, Wide Sintered
HoneywellDT-2RV212-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 3.43Mm, Screw Terminal, Wide Sintered
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating

Descriptions

Descriptions of Honeywell DT-2R-B6 provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.42mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. DPDT Plunger 10A 250VAC 250VDC 5.56N Screw Mount Screw
MICRO SWITCH, PIN PLUNGER, DPDT 10A 250V; MICRO SWITCH, PIN PLUNGER, DPDT 10A 250V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:5.56N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw
MICRO SWITCH™ DT Series standard basic switches consist of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.
MICRO SWITCH DT Series Standard Basic Switch, Double Pole Double Throw Circuitry, 10 A at 250 Vac, Pin Plunger Actuator, 3,34 N to 5,56 N [12.0 oz to 20.0 oz] Operating Force, Screw Termination MICRO SWITCH DT Series switches consist of two independent single-pole double throw (SPDT) contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT2RB6