Honeywell CSNE381

Current Sensor, -36A To 36A, 5V, 1Us Rohs Compliant: Yes |Honeywell CSNE381
$ 71.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNE381.

IHS

Datasheet9 pages28 years ago

Newark

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellCSNE151
CURRENT SENSOR, CLOSED LOOP, 5-36A SENSED CURRENT RANGE, 15VDC, PCB 13PIN MOUNT
HoneywellCSNE151-005
CLOSED LOOP CURRENT SENSOR Analog Circuit, 1 Func
HoneywellCSNE151-006
Closed Loop Current Sensor AC/DC Current ±15V Automotive 13-Pin
Allegro MicroSystemsACS712ELCTR-30A-T
ACS712 Series 30A 66mV/A ±1.5% 5V 5µs Hall Sensor IC - SOIC-8
Allegro MicroSystemsACS714ELCTR-30A-T
30A Automotive Fully Integrated Hall-Effect-Based Linear Current Sensor - SOIC-8
Allegro MicroSystemsACS722KMATR-40AB-T
High Accuracy, Galvanically Isolated Current Sensor IC With Small Footprint SOIC8 Package

Descriptions

Descriptions of Honeywell CSNE381 provided by its distributors.

Current Sensor, -36A To 36A, 5V, 1Us Rohs Compliant: Yes |Honeywell CSNE381
Closed Loop Current Sensor AC/DC Current ±5V Automotive 13-Pin
Board Mount Current Sensors Closed Loop Linear 5Vdc,66Ohm,PCB Mount
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 25 AT nominal, ±36 AT range, smaller housing, 1000 turns, ±5V supplies CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO