Honeywell CSNE151-006

Closed Loop Current Sensor AC/DC Current ±15V Automotive 13-Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNE151-006.

IHS

Datasheet1 page12 years ago

Master Electronics

Agility

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellCSNE151
CURRENT SENSOR, CLOSED LOOP, 5-36A SENSED CURRENT RANGE, 15VDC, PCB 13PIN MOUNT
Allegro MicroSystemsACS709LLFTR-35BB-T
High Bandwidth, Fast Fault Response Current Sensor IC In Thermally Enhanced Package
Allegro MicroSystemsACS725LLCTR-30AB-T
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 8-Pin SOIC N T/R
Allegro MicroSystemsACS725LLCTR-40AB-T
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Honeywell CSNE151-006 provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±15V Automotive 13-Pin
Sensors, Current Sensors, Closed Loop
1¦Ìs 10mA ¡À0.2% 36A ¡À0.5% 28mm*26mm*16.8mm
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 25 AT nominal, ±36 AT range, smaller housing, potted, 1000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO