Honeywell CSLH3A9

Open Loop Current Sensor AC/DC Current 5V/9V
$ 8.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSLH3A9.

IHS

Datasheet1 page11 years ago

JRH Electronics

Agility

Electro Sonic

Inventory History

3 month trend:
+37.58%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-05-16
LTD Date2022-08-01

Related Parts

CURRENT TRANSDUCER, IPN = 10, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 10A AC/DC / Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module
SENSOR CURRENT HALL 10A AC/DC

Descriptions

Descriptions of Honeywell CSLH3A9 provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V/9V
Current Sensor |Honeywell CSLH3A9
Honeywell Commercial Solid State/Magnet
282mV/N 3¦Ìs 4.5V 30mA 10.5V 9A
CSLH Series inductive analog current sensor, 45 A sensed current, sink or source output, through-hole, operates on ac or dc current, bottom mount The CSLH Series inductive analog current sensors incorporate SS490 Series linear Hall-effect sensor ICs. The sensing element is encapsulated in a printed circuit board-mountable plastic package. The combination of sensor, flux collector and housing comprises the current sensor assembly. These sensors are ratiometric.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO