LEM HLSR 10-SM/SP33

Sensor Current Hall 10A Ac/dc
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HLSR 10-SM/SP33.

Newark

Datasheet12 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 10A AC/DC / Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module
CURRENT TRANSDUCER, IPN = 10, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 10A AC/DC
Open Loop Current Sensor DC Current ±15V 6-Pin Box
Allegro MicroSystemsACS724LLCTR-10AB-T
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R
Allegro MicroSystemsACS724LLCTR-10AU-T
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of LEM HLSR 10-SM/SP33 provided by its distributors.

SENSOR CURRENT HALL 10A AC/DC
CURRENT SENSOR HE/OL 10A
Industrial Current Sensors
46 2.5¦Ìs 25mA ¡À0.5% 10A ¡À1
Current Sensor
CURRENT SENSOR, 10A, VOLTAGE O/P, 3.3VDC; Sensor Output: Voltage; Supply Voltage DC Min: 3.135V; Supply Voltage DC Max: 3.465V; Current Measuring Range DC: -25A to 25A; Current Measuring Range AC: -25A to 25A; Response Time: 2
CURRENT TRANSDUCER, +/- 1%, 10A, 1.65V; Sensor Output Type:Analog; Supply Voltage Range:3.135V to 3.465V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:1.65V RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLSR 10SM/SP33
  • HLSR10-SM/SP33
  • HLSR10-SMSP33
  • HLSR10SM/SP33